
HRPM-A-090S-05-E | |
|---|---|
DigiKey Part Number | 1993-HRPM-A-090S-05-E-ND |
Manufacturer | |
Manufacturer Product Number | HRPM-A-090S-05-E |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 90° | Package / Case Box with Connector |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.39000 | €54.39 |
| 5 | €50.25200 | €251.26 |
| 10 | €48.71200 | €487.12 |
| 25 | €46.86920 | €1,171.73 |
| 50 | €45.60780 | €2,280.39 |
| 100 | €44.45030 | €4,445.03 |
| Unit Price without VAT: | €54.39000 |
|---|---|
| Unit Price with VAT: | €65.26800 |

