Keeping Intelligent Transportation Systems Connected
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYA4503N

DigiKey Part Number
3299-MYA4503N-ND
Manufacturer
Manufacturer Product Number
MYA4503N
Description
RF ANT 460MHZ YAGI S0239 BRKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 3-Element SO239 Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 3-Element
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
VSWR
1.5
Packaging
Box
Gain
9.2dBi
Part Status
Active
Power - Max
300 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
SO239
Frequency (Center/Band)
460MHz
Mounting Type
Bracket Mount
Frequency Range
450MHz ~ 470MHz
Height (Max)
23.000" (584.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€72.63000€72.63
10€60.48700€604.87
30€56.94000€1,708.20
100€54.12400€5,412.40
Manufacturers Standard Package
Unit Price without VAT:€72.63000
Unit Price with VAT:€87.15600