Image for WPTV06RW13851PDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPTV06RW13851PDB

DigiKey Part Number
623-WPTV06RW13851PDB-ND
Manufacturer
Manufacturer Product Number
WPTV06RW13851PDB
Description
RHINO IN LINE PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
1
Shielding
Shell Size - Insert
13-1
Current Rating (Amps)
85A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500VAC, 600VDC
Termination
Crimp
Operating Temperature
-55°C ~ 150°C
Fastening Type
Threaded
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Orientation
D
Applications
Aerospace, Industrial, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€776.46900€7,764.69
Manufacturers Standard Package
Unit Price without VAT:€776.46900
Unit Price with VAT:€931.76280