Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 5/7: USB3 FTV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTV7SA05GOPEN

DigiKey Part Number
USB3FTV7SA05GOPEN-ND
Manufacturer
Manufacturer Product Number
USB3FTV7SA05GOPEN
Description
CABLE A RCPT TO OPEN 1.64'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3FTV7SA05GOPEN Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Industrial Environments - IP68, Panel Mount
Length
1.64' (500.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€199.90000€1,999.00
Manufacturers Standard Package
Unit Price without VAT:€199.90000
Unit Price with VAT:€239.88000