
TVP00RW2321PCW52LC | |
|---|---|
DigiKey Part Number | 623-TVP00RW2321PCW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW2321PCW52LC |
Description | ELECTRICAL CONNECTOR <1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Limited | Orientation C |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 21 | Shielding Shielded |
Shell Size - Insert 23-21 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €108.62100 | €1,086.21 |
| Unit Price without VAT: | €108.62100 |
|---|---|
| Unit Price with VAT: | €130.34520 |

