Image for TV07WCI1198PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV07WCI1198PA

DigiKey Part Number
623-TV07WCI1198PA-ND
Manufacturer
Manufacturer Product Number
TV07WCI1198PA
Description
TV07WCI1198PA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
6
Shielding
Shell Size - Insert
11-98
Current Rating (Amps)
4.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600VAC, 850VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 175°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Applications
Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€59.27800€592.78
Unit Price without VAT:€59.27800
Unit Price with VAT:€71.13360