Image for TV07RW1398PCW52LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV07RW1398PCW52LC

DigiKey Part Number
623-TV07RW1398PCW52LC-ND
Manufacturer
Manufacturer Product Number
TV07RW1398PCW52LC
Description
38999 THREADED VERSION JAMNUT RE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Limited
Orientation
C
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
10
Shielding
Shielded
Shell Size - Insert
13-98
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 175°C
Mounting Feature
Bulkhead - Front Side Nut
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€68.20400€682.04
Manufacturers Standard Package
Unit Price without VAT:€68.20400
Unit Price with VAT:€81.84480