
SJE020927 | |
|---|---|
DigiKey Part Number | SJE020927-ND |
Manufacturer | |
Manufacturer Product Number | SJE020927 |
Description | CONN FUSE MOD 1.020" W X 1.17" H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Fuse Contact Size |
Datasheet | Datasheet |
Category | Type Module, Fuse |
Manufacturer Amphenol PCD | Module Capacity 5 |
Series | Size / Dimension 1.020" W x 1.170" H (25.91mm x 29.72mm) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €179.69120 | €4,492.28 |
| Unit Price without VAT: | €179.69120 |
|---|---|
| Unit Price with VAT: | €215.62944 |

