


RJFSFTP5E6100 | |
|---|---|
DigiKey Part Number | RJFSFTP5E6100-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E6100 |
Description | CABLE MOD 8P8C PLUG TO PLUG 200' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €711.98000 | €711.98 |
| 10 | €618.96100 | €6,189.61 |
| Unit Price without VAT: | €711.98000 |
|---|---|
| Unit Price with VAT: | €854.37600 |

