


RJFSFTP5E1400 | |
|---|---|
DigiKey Part Number | RJFSFTP5E1400-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP5E1400 |
Description | CABLE MOD 8P8C PLUG-PLUG 45.93' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.93' (14.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 45.93' (14.00m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €245.78000 | €245.78 |
| 10 | €208.94700 | €2,089.47 |
| 25 | €195.88480 | €4,897.12 |
| Unit Price without VAT: | €245.78000 |
|---|---|
| Unit Price with VAT: | €294.93600 |

