
M85049/93-24 | |
|---|---|
DigiKey Part Number | 623-M85049/93-24-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-24 |
Description | COMPOSITE SPLIT RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 24 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.94000 | €12.94 |
| 10 | €10.99500 | €109.95 |
| 25 | €10.30640 | €257.66 |
| 50 | €9.81440 | €490.72 |
| 100 | €9.34620 | €934.62 |
| 250 | €8.76144 | €2,190.36 |
| 500 | €8.34368 | €4,171.84 |
| 1.000 | €7.94601 | €7,946.01 |
| Unit Price without VAT: | €12.94000 |
|---|---|
| Unit Price with VAT: | €15.52800 |


