
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M85049/78-11Z01 | |
|---|---|
DigiKey Part Number | 623-M85049/78-11Z01-ND |
Manufacturer | |
Manufacturer Product Number | M85049/78-11Z01 |
Description | CONN BACKSHELL W/CLMP SZ11 B BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 11, B |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.130" ~ 0.060" (3.30mm ~ 1.52mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | QPL CONNECTOR ACCESSORIES Datasheet |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8538.90.8180 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bag
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €53.43920 | €1,335.98 |
| Unit Price without VAT: | €53.43920 |
|---|---|
| Unit Price with VAT: | €64.12704 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 623-M85049/78-11Z01 |
| Manufacturer Standard Package | 25 |

