
HVSL800022C1H6 | |
|---|---|
DigiKey Part Number | 1032-HVSL800022C1H6-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800022C1H6 |
Description | HVSL 800 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw Silver |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Screw |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Male Pin, Power | Contact Finish Silver |
Number of Positions 2 | Color Orange |
Pitch 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.98000 | €32.98 |
| 10 | €28.03700 | €280.37 |
| 25 | €26.28200 | €657.05 |
| 50 | €25.02820 | €1,251.41 |
| 100 | €23.83470 | €2,383.47 |
| 250 | €22.34452 | €5,586.13 |
| Unit Price without VAT: | €32.98000 |
|---|---|
| Unit Price with VAT: | €39.57600 |

