
D3899932J23R | |
|---|---|
DigiKey Part Number | 623-D3899932J23R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932J23R |
Description | DUST CAP PLUG W/SS ROPE CADMIUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Olive Drab |
Datasheet | Datasheet |
Category | Material Composite |
Manufacturer Amphenol PCD | Features Contains Strap, Environment Resistant |
Packaging Bag | Color Olive Drab |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.60000 | €30.60 |
| 10 | €26.00500 | €260.05 |
| 25 | €24.37760 | €609.44 |
| 50 | €23.21480 | €1,160.74 |
| 100 | €22.10770 | €2,210.77 |
| 250 | €20.72520 | €5,181.30 |
| Unit Price without VAT: | €30.60000 |
|---|---|
| Unit Price with VAT: | €36.72000 |

