New at DigiKey
1 Position Rectangular Plug Connector Crimp Silver or Tin 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD10081D101

DigiKey Part Number
1032-CHD10081D101-ND
Manufacturer
Manufacturer Product Number
CHD10081D101
Description
CHD10 SINGLE POLE R/A PLUG; WITH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Plug Connector Crimp Silver or Tin 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket, Power
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Coaxial
Wire Gauge
2/0 AWG
Features
-
Contact Finish
Silver or Tin
Contact Finish Thickness
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€23.77313€1,141.11
Manufacturers Standard Package
Unit Price without VAT:€23.77313
Unit Price with VAT:€28.52776