Cable Clamp, P-Type Black, Blue Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P06G

DigiKey Part Number
623-ALBPCL75P06G-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P06G
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Blue Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.375" (9.53mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Black, Blue
Length
-
Width
0.600" (15.24mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.610" (15.49mm)
Panel Thickness
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.35000€23.35
10€19.84200€198.42
25€18.59960€464.99
50€17.71200€885.60
100€16.86720€1,686.72
300€15.61053€4,683.16
500€15.05876€7,529.38
Manufacturers Standard Package
Unit Price without VAT:€23.35000
Unit Price with VAT:€28.02000