
A85049602G12Z | |
|---|---|
DigiKey Part Number | 623-A85049602G12Z-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G12Z |
Description | CONN BACKSHELL ADPT SZ12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 12 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Rotatable |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 12 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.20000 | €16.20 |
| 10 | €13.76400 | €137.64 |
| 25 | €12.90200 | €322.55 |
| 50 | €12.28640 | €614.32 |
| 100 | €11.70020 | €1,170.02 |
| 250 | €10.96832 | €2,742.08 |
| 500 | €10.44542 | €5,222.71 |
| Unit Price without VAT: | €16.20000 |
|---|---|
| Unit Price with VAT: | €19.44000 |

