
A85049120S20W | |
|---|---|
DigiKey Part Number | 623-A85049120S20W-ND |
Manufacturer | |
Manufacturer Product Number | A85049120S20W |
Description | CONN CABLE CLAMP SZ20 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Olive Drab |
Cable Opening 0.700" (17.78mm) | Features Self Locking |
Diameter - Outside 1.690" (42.93mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.33000 | €57.33 |
| 10 | €48.73000 | €487.30 |
| 25 | €45.68120 | €1,142.03 |
| 50 | €43.50260 | €2,175.13 |
| 100 | €41.42870 | €4,142.87 |
| Unit Price without VAT: | €57.33000 |
|---|---|
| Unit Price with VAT: | €68.79600 |

