
62GB16A1208PE | |
|---|---|
DigiKey Part Number | 623-62GB16A1208PE-ND |
Manufacturer | |
Manufacturer Product Number | 62GB16A1208PE |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Green Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Green Zinc Cobalt |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation E | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €55.87520 | €1,396.88 |
| Unit Price without VAT: | €55.87520 |
|---|---|
| Unit Price with VAT: | €67.05024 |

