Jack Modular Connector 8p4c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p4c (RJ45, Ethernet) Straight Shielded Cat5e
36540ZN
36540ZN

36540ZN

DigiKey Part Number
APC2071-ND
Manufacturer
Manufacturer Product Number
36540ZN
Description
RJFTV SIZE 19 38999 SHELL SQUARE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p4c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
36540ZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€307.75000€307.75
10€261.63800€2,616.38
25€245.28320€6,132.08
Manufacturers Standard Package
Unit Price without VAT:€307.75000
Unit Price with VAT:€369.30000