
HVPTM2A01 | |
|---|---|
DigiKey Part Number | 1032-HVPTM2A01-ND |
Manufacturer | |
Manufacturer Product Number | HVPTM2A01 |
Description | HVPTM 2 POS METAL PASS-THROUGH F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Orange |
Datasheet | Datasheet |
Category | Gender Male, Tab |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 2 |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Orange |
Terminal Type Crimp on Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.71000 | €29.71 |
| 10 | €25.25000 | €252.50 |
| 25 | €23.66920 | €591.73 |
| 50 | €22.54000 | €1,127.00 |
| 100 | €21.46520 | €2,146.52 |
| 250 | €20.12284 | €5,030.71 |
| Unit Price without VAT: | €29.71000 |
|---|---|
| Unit Price with VAT: | €35.65200 |

