
ELXM023G0 | |
|---|---|
DigiKey Part Number | ELXM023G0-ND |
Manufacturer | |
Manufacturer Product Number | ELXM023G0 |
Description | TERM BLOCK 2POS 3.5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature 125°C |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Angled | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM02300 | Amphenol PCD Shenzhen | 0 | ELXM02300-ND | €0.97460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.97460 | €97.46 |
| Unit Price without VAT: | €0.97460 |
|---|---|
| Unit Price with VAT: | €1.16952 |

