ELVP22100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €5.10000
Datasheet
Image for ELVP22100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVP22100

DigiKey Part Number
ELVP22100-ND
Manufacturer
Manufacturer Product Number
ELVP22100
Description
TERM BLOCK PLUG 22POS 3.81MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
125°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
22
Material Flammability Rating
UL94 V-0
Positions Per Level
22
Torque - Screw
0.25 Nm (2.2 Lb-In)
Number of Levels
1
Wire Strip Length
6.35mm
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA46), Nylon 4/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVD223152On Shore Technology Inc.0OSTVD223152-ND€5.10000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€6.74050€674.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.74050
Unit Price with VAT:€8.08860