
ELM051100 | |
|---|---|
DigiKey Part Number | ELM051100-ND |
Manufacturer | |
Manufacturer Product Number | ELM051100 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 10 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796682-5 | TE Connectivity AMP Connectors | 219 | A136641-ND | €7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.32110 | €132.11 |
| Unit Price without VAT: | €1.32110 |
|---|---|
| Unit Price with VAT: | €1.58532 |


