
SPG06-SPG06-B50 | |
|---|---|
DigiKey Part Number | 1754-SPG06-SPG06-B50-ND |
Manufacturer | |
Manufacturer Product Number | SPG06-SPG06-B50 |
Description | RJ45, ACCESSORY, 1.5A, PATCH CAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 1.64' (500.0mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €6.04300 | €60.43 |
| Unit Price without VAT: | €6.04300 |
|---|---|
| Unit Price with VAT: | €7.25160 |

