
SLKC-02FGMS-GCP-225 | |
|---|---|
DigiKey Part Number | 1754-SLKC-02FGMS-GCP-225-ND |
Manufacturer | |
Manufacturer Product Number | SLKC-02FGMS-GCP-225 |
Description | FLOS+, K SERIES C SIZE, 12A, 02 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400V |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €34.30500 | €343.05 |
| Unit Price without VAT: | €34.30500 |
|---|---|
| Unit Price with VAT: | €41.16600 |

