Parametric Equivalent
Parametric Equivalent

RDP-5SAMMM-TRM7B03 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-TRM7B03-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-TRM7B03 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug, Right Angle to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP-5SAMMM-TRM7B03 | Amphenol LTW | 0 | RCP-5SAMMM-TRM7B03-ND | €11.27900 | Parametric Equivalent |
| RJS-5EAMMM-LR7E03 | Amphenol LTW | 0 | 1754-RJS-5EAMMM-LR7E03-ND | €12.40800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €12.27400 | €122.74 |
| Unit Price without VAT: | €12.27400 |
|---|---|
| Unit Price with VAT: | €14.72880 |



