Parametric Equivalent
Parametric Equivalent

RCP-5SAMMM-SRM7B05 | |
|---|---|
DigiKey Part Number | RCP-5SAMMM-SRM7B05-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-SRM7B05 |
Description | CABLE MOD 8P8C R/A PLG-CBL 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug, Right Angle to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SAMMM-SRM7B05 | Amphenol LTW | 0 | 1754-RCM-5SAMMM-SRM7B05-ND | €16.09300 | Parametric Equivalent |
| RDP-5SAMMM-SRM7B05 | Amphenol LTW | 0 | 1754-RDP-5SAMMM-SRM7B05-ND | €15.89700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €14.53200 | €145.32 |
| Unit Price without VAT: | €14.53200 |
|---|---|
| Unit Price with VAT: | €17.43840 |



