
MSDS-04PFFR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFR-EE0001 |
Description | M12 D CODE 90 DIP, SHIELDED, F C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Through Hole, Right Angle | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.03000 | €7.03 |
| 10 | €5.97300 | €59.73 |
| 45 | €5.37111 | €241.70 |
| 90 | €5.11478 | €460.33 |
| 135 | €4.97059 | €671.03 |
| 270 | €4.73341 | €1,278.02 |
| 540 | €4.50767 | €2,434.14 |
| 1.035 | €4.30563 | €4,456.33 |
| Unit Price without VAT: | €7.03000 |
|---|---|
| Unit Price with VAT: | €8.43600 |

