
MSDS-04BMMM-SL8D01 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMM-SL8D01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.45000 | €16.45 |
| 10 | €13.98500 | €139.85 |
| 25 | €13.10920 | €327.73 |
| 50 | €12.48360 | €624.18 |
| 100 | €11.88790 | €1,188.79 |
| 250 | €11.14424 | €2,786.06 |
| 500 | €10.61302 | €5,306.51 |
| Unit Price without VAT: | €16.45000 |
|---|---|
| Unit Price with VAT: | €19.74000 |

