Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08FR-SAPFR-SD002 | |
|---|---|
DigiKey Part Number | 1754-MSAP08FR-SAPFR-SD002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08FR-SAPFR-SD002 |
Description | CIR CBL 8POS PLUG RA TO RA 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 6.56' (2.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08FR-12AFR-SB002 | Amphenol LTW | 0 | 1754-M12A08FR-12AFR-SB002-ND | €21.68900 | Parametric Equivalent |
| M12A08FR-12AFR-SD002 | Amphenol LTW | 0 | 1754-M12A08FR-12AFR-SD002-ND | €20.60800 | Parametric Equivalent |
| MSAP08FR-SAPFR-SB002 | Amphenol LTW | 0 | 1754-MSAP08FR-SAPFR-SB002-ND | €22.05700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €20.92600 | €209.26 |
| Unit Price without VAT: | €20.92600 |
|---|---|
| Unit Price with VAT: | €25.11120 |




