
M12T-04PFFS-SF8B30 | |
|---|---|
DigiKey Part Number | M12T-04PFFS-SF8B30-ND |
Manufacturer | |
Manufacturer Product Number | M12T-04PFFS-SF8B30 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 0.98' (300.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €7.00800 | €70.08 |
| Unit Price without VAT: | €7.00800 |
|---|---|
| Unit Price with VAT: | €8.40960 |

