
M12L-05PFDP-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12L-05PFDP-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12L-05PFDP-EE0001 |
Description | CONN FMALE INSERT 5P GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + FE) Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Features Board Guide |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 16A |
Connector Type | Voltage Rating 63VDC |
Number of Positions 5 (4 + FE) | Operating Temperature -25°C ~ 105°C |
Shell Size - Insert M12-5 | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Insert Material Thermoplastic |
Termination Solder | Base Product Number |
Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.09000 | €10.09 |
| 10 | €8.57500 | €85.75 |
| 25 | €8.03840 | €200.96 |
| 50 | €7.65460 | €382.73 |
| 100 | €7.28930 | €728.93 |
| 250 | €6.83320 | €1,708.30 |
| 500 | €6.50736 | €3,253.68 |
| 1.000 | €6.19711 | €6,197.11 |
| Unit Price without VAT: | €10.09000 |
|---|---|
| Unit Price with VAT: | €12.10800 |

