Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A12FL-12AFL-SD001

DigiKey Part Number
1754-1768-ND
Manufacturer
Manufacturer Product Number
M12A12FL-12AFL-SD001
Description
CIR CBL 12POS PLUG TO PLUG 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
12
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Plug
Length
3.28' (1.00m)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
12
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€24.29000€24.29
10€20.64600€206.46
25€19.35360€483.84
50€18.43000€921.50
100€17.55100€1,755.10
250€16.45340€4,113.35
500€15.66926€7,834.63
Manufacturers Standard Package
Unit Price without VAT:€24.29000
Unit Price with VAT:€29.14800