Parametric Equivalent

M12A-10BFFA-SR7001 | |
|---|---|
DigiKey Part Number | M12A-10BFFA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10BFFA-SR7001 |
Description | M12 ASSY CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 10 | Voltage Rating 30V |
Shell Size - Insert M12-10 | Cable Opening 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAP-10BFFA-SR7001 | Amphenol LTW | 4 | MSAP-10BFFA-SR7001-ND | €10.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.55000 | €11.55 |
| 10 | €9.81300 | €98.13 |
| 30 | €9.08067 | €272.42 |
| 50 | €8.75920 | €437.96 |
| 100 | €8.34120 | €834.12 |
| 250 | €7.81928 | €1,954.82 |
| 500 | €7.44644 | €3,723.22 |
| 1.000 | €7.09152 | €7,091.52 |
| Unit Price without VAT: | €11.55000 |
|---|---|
| Unit Price with VAT: | €13.86000 |


