
LAD-05BFFM-QL8D05 | |
|---|---|
DigiKey Part Number | 1754-LAD-05BFFM-QL8D05-ND |
Manufacturer | |
Manufacturer Product Number | LAD-05BFFM-QL8D05 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.62000 | €34.62 |
| 10 | €29.42500 | €294.25 |
| 25 | €27.58360 | €689.59 |
| 50 | €26.26780 | €1,313.39 |
| 100 | €25.01520 | €2,501.52 |
| 250 | €23.45128 | €5,862.82 |
| Unit Price without VAT: | €34.62000 |
|---|---|
| Unit Price with VAT: | €41.54400 |

