
LAD-05BFFM-QL8D01 | |
|---|---|
DigiKey Part Number | 1754-LAD-05BFFM-QL8D01-ND |
Manufacturer | |
Manufacturer Product Number | LAD-05BFFM-QL8D01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.22000 | €21.22 |
| 10 | €18.03800 | €180.38 |
| 25 | €16.90880 | €422.72 |
| 50 | €16.10200 | €805.10 |
| 100 | €15.33400 | €1,533.40 |
| 250 | €14.37496 | €3,593.74 |
| 500 | €13.68980 | €6,844.90 |
| Unit Price without VAT: | €21.22000 |
|---|---|
| Unit Price with VAT: | €25.46400 |

