
HDB-62PFFP-SR7001 | |
|---|---|
DigiKey Part Number | HDB-62PFFP-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-62PFFP-SR7001 |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.220" (5.60mm) |
Number of Positions | Features Shielded |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.99800 | €449.98 |
| Unit Price without VAT: | €44.99800 |
|---|---|
| Unit Price with VAT: | €53.99760 |

