3 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-03BFMB-QL8LPP

DigiKey Part Number
1754-CC-03BFMB-QL8LPP-ND
Manufacturer
Manufacturer Product Number
CC-03BFMB-QL8LPP
Description
X-LOK, MIDDLE SIZE, 20A, 03 PINS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
20A
Number of Positions
3
Voltage Rating
300V
Shell Size - Insert
C
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Screw
Backshell Material, Plating
Thermoplastic
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€8.78100€87.81
Unit Price without VAT:€8.78100
Unit Price with VAT:€10.53720