
CC-03BFMB-QL8APA | |
|---|---|
DigiKey Part Number | 1754-CC-03BFMB-QL8APA-ND |
Manufacturer | |
Manufacturer Product Number | CC-03BFMB-QL8APA |
Description | XLOK, C-20A, 03P, CABLE W/O SR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 Power + PE) | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.56000 | €12.56 |
| 10 | €10.67600 | €106.76 |
| 25 | €10.00760 | €250.19 |
| 50 | €9.52960 | €476.48 |
| 100 | €9.07480 | €907.48 |
| 250 | €8.50704 | €2,126.76 |
| 500 | €8.10146 | €4,050.73 |
| 1.000 | €7.71528 | €7,715.28 |
| Unit Price without VAT: | €12.56000 |
|---|---|
| Unit Price with VAT: | €15.07200 |

