
BBA00010667 | |
|---|---|
DigiKey Part Number | APC1754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BBA00010667 |
Description | CONN SSL PIN CONT 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | 20-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Packaging Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 20-22 AWG |
Style Board to Cable/Wire | Base Product Number |
Connector Type Contact, Pin |


