



BB-02BFFA-SL6001 | |
|---|---|
DigiKey Part Number | 1754-1353-ND |
Manufacturer | |
Manufacturer Product Number | BB-02BFFA-SL6001 |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 2 | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| 10 | €7.29300 | €72.93 |
| 30 | €6.74833 | €202.45 |
| 50 | €6.50920 | €325.46 |
| 100 | €6.19850 | €619.85 |
| 250 | €5.81064 | €1,452.66 |
| 500 | €5.53352 | €2,766.76 |
| 1.000 | €5.26971 | €5,269.71 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.29600 |

