
8A-04PMMS-SF7001 | |
|---|---|
DigiKey Part Number | 8A-04PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-04PMMS-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.73000 | €4.73 |
| 10 | €4.02200 | €40.22 |
| 30 | €3.72133 | €111.64 |
| 50 | €3.58960 | €179.48 |
| 100 | €3.41830 | €341.83 |
| 250 | €3.20428 | €801.07 |
| 500 | €3.05142 | €1,525.71 |
| 1.000 | €2.90587 | €2,905.87 |
| 2.500 | €2.72415 | €6,810.38 |
| Unit Price without VAT: | €4.73000 |
|---|---|
| Unit Price with VAT: | €5.67600 |

