



SLPPC70BNR2 | |
|---|---|
DigiKey Part Number | 965-SLPPC70BNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BNR2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.44000 | €21.44 |
| 10 | €18.22200 | €182.22 |
| 25 | €17.08120 | €427.03 |
| 50 | €16.26620 | €813.31 |
| 100 | €15.49020 | €1,549.02 |
| 250 | €14.52144 | €3,630.36 |
| 500 | €13.82926 | €6,914.63 |
| Unit Price without VAT: | €21.44000 |
|---|---|
| Unit Price with VAT: | €25.72800 |

