
SLPPC70BNO2 | |
|---|---|
DigiKey Part Number | 965-SLPPC70BNO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BNO2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.17000 | €21.17 |
| 10 | €17.99600 | €179.96 |
| 25 | €16.86880 | €421.72 |
| 50 | €16.06400 | €803.20 |
| 100 | €15.29760 | €1,529.76 |
| 250 | €14.34088 | €3,585.22 |
| 500 | €13.65732 | €6,828.66 |
| Unit Price without VAT: | €21.17000 |
|---|---|
| Unit Price with VAT: | €25.40400 |

