
SLPPC70BNB0 | |
|---|---|
DigiKey Part Number | 965-SLPPC70BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BNB0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.59000 | €23.59 |
| 10 | €20.05100 | €200.51 |
| 25 | €18.79560 | €469.89 |
| 50 | €17.89860 | €894.93 |
| 100 | €17.04500 | €1,704.50 |
| 250 | €15.97896 | €3,994.74 |
| 500 | €15.21750 | €7,608.75 |
| Unit Price without VAT: | €23.59000 |
|---|---|
| Unit Price with VAT: | €28.30800 |


