Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB35BNR1

DigiKey Part Number
965-SLPPB35BNR1-ND
Manufacturer
Manufacturer Product Number
SLPPB35BNR1
Description
SURLOK PLUS, RIGHT ANGLE PLUG, 8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bag
Color
Red
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€13.91000€13.91
10€11.82600€118.26
25€11.08560€277.14
50€10.55600€527.80
100€10.05250€1,005.25
250€9.42360€2,355.90
500€8.97432€4,487.16
Manufacturers Standard Package
Unit Price without VAT:€13.91000
Unit Price with VAT:€16.69200