
SLPPB35BNO2 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BNO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BNO2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.27000 | €14.27 |
| 10 | €12.12500 | €121.25 |
| 25 | €11.36560 | €284.14 |
| 50 | €10.82300 | €541.15 |
| 100 | €10.30650 | €1,030.65 |
| 250 | €9.66176 | €2,415.44 |
| 500 | €9.20114 | €4,600.57 |
| Unit Price without VAT: | €14.27000 |
|---|---|
| Unit Price with VAT: | €17.12400 |

