
SLPIRB35CPSB3 | |
|---|---|
DigiKey Part Number | SLPIRB35CPSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPSB3 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.16000 | €11.16 |
| 10 | €9.48500 | €94.85 |
| 25 | €8.89080 | €222.27 |
| 50 | €8.46640 | €423.32 |
| 100 | €8.06230 | €806.23 |
| 250 | €7.55788 | €1,889.47 |
| 500 | €7.19754 | €3,598.77 |
| 1.000 | €6.85439 | €6,854.39 |
| Unit Price without VAT: | €11.16000 |
|---|---|
| Unit Price with VAT: | €13.39200 |

