
SLPIRB35CPNR2 | |
|---|---|
DigiKey Part Number | 965-SLPIRB35CPNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPNR2 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.80000 | €8.80 |
| 10 | €7.48100 | €74.81 |
| 25 | €7.01160 | €175.29 |
| 50 | €6.67700 | €333.85 |
| 100 | €6.35830 | €635.83 |
| Unit Price without VAT: | €8.80000 |
|---|---|
| Unit Price with VAT: | €10.56000 |

